| Type of sensor | optocoupler |
| Symbol | Kind of optocoupler | Kind of output | Uce | Iout | Slot width | Aperture width |
|---|---|---|---|---|---|---|
| [V] | [mA] | [mm] | [mm] | |||
| H21A2-I | slotted with flag | transistor | 30 | - | - | - |
| H21A3-I | slotted with flag | transistor | 30 | - | - | - |
| H22A1-I | slotted with flag | transistor | 30 | - | 3 | - |
| H22A2-I | slotted with flag | transistor | 30 | - | 3 | - |
| H22A3-I | slotted with flag | transistor | 30 | - | 3 | - |
| SFH9206 | slotted with flag | transistor | 16 | - | 3.4 | - |
| N0P08L50 | slotted with flag | transistor | 30 | - | 3.1 | - |
| N0P08L51 | slotted with flag | transistor | 30 | - | 3.1 | - |
| N0P08L52 | slotted with flag | transistor | 30 | - | 3.1 | - |
| CNY70 | reflective | transistor | 32 | - | - | - |
| TCND5000 | reflective | photodiode | - | - | - | - |
| TCRT1000 | reflective | transistor | 32 | - | - | - |
| TCRT5000 | reflective | transistor | 32 | - | - | - |
| TCST1030 | slotted with flag | transistor | 70 | 2.4 | 3.1 | - |
| TCST1103 | slotted with flag | transistor | 70 | 4 | 3.1 | 1 |
| TCST1202 | slotted with flag | transistor | 70 | 2 | 3.1 | 0.5 |
| TCST1230 | slotted with flag | transistor | 70 | 2 | 2.8 | 0.5 |
| TCST1300 | slotted with flag | transistor | 70 | 0.5 | 3.1 | 0.25 |
| TCST2103 | slotted with flag | transistor | 70 | 4 | 3.1 | 1 |
| TCST2202 | slotted with flag | transistor | 70 | 2 | 3.1 | 0.5 |
| TCPT1300X01 | slotted with flag | transistor | 20 | 6 | 3 | 0.3 |
| TCPT1350X01 | slotted with flag | transistor | 20 | 1.6 | 3 | 0.3 |
| TCPT1600X01 | slotted with flag | transistor | 20 | 1.6 | 3 | 0.3 |
| TCUT1300X01 | slotted with flag | transistor | 20 | 0.6 | 3 | 0.3 |
| TCUT1350X01 | slotted with flag | transistor | 20 | 1.6 | 3 | 0.3 |
| TCUT1600X01 | slotted with flag | transistor | 20 | 1.6 | 3 | 0.3 |
| TCUT1630X01 | slotted with flag | transistor | 20 | 1.3 | 3 | 0.3 |
| Symbol | Mounting | Dimensions | Oper. mode | Operating temperature | Body dimensions | λd |
|---|---|---|---|---|---|---|
| [°C] | [mm] | [nm] | ||||
| CNY70 | - | Fig. 1. | - | - | - | - |
| TCND5000 | SMD | Fig. 2. | - | - | - | - |
| TCRT1000 | - | Fig. 3. | - | - | - | - |
| TCRT5000 | - | Fig. 1. | - | - | - | - |
| TCST1030 | SMD, THT | Fig. 4. | through-beam (with slot) | -25...85 | 8.3x4.7x8.15 | 950 |
| TCST1103 | SMD, THT | Fig. 5. | through-beam (with slot) | -55...85 | 11.9x6.3x10.8 | 950 |
| TCST1202 | SMD, THT | Fig. 5. | through-beam (with slot) | -55...85 | 11.9x6.3x10.8 | 950 |
| TCST1230 | SMD, THT | Fig. 6. | through-beam (with slot) | -25...85 | 9.2x4.8x5.4 | 950 |
| TCST1300 | SMD, THT | Fig. 5. | through-beam (with slot) | -55...85 | 11.9x6.3x10.8 | 950 |
| TCST2103 | SMD, THT | Fig. 5. | through-beam (with slot) | -55...85 | 24.5x6.3x10.8 | 950 |
| TCST2202 | SMD, THT | Fig. 5. | through-beam (with slot) | -55...85 | 24.5x6.3x10.8 | 950 |
| TCPT1300X01 | PCB, SMD | Fig. 7. | through-beam (with slot) | -40...105 | 5.5x4x4 | 950 |
| TCPT1350X01 | PCB, SMD | Fig. 7. | through-beam (with slot) | -40...125 | 5.5x4x4 | 950 |
| TCPT1600X01 | PCB, SMD | Fig. 7. | through-beam (with slot) | -40...105 | 5.5x4x5.7 | 950 |
| TCUT1300X01 | PCB, SMD | Fig. 8. | through-beam (with slot) | -40...105 | 5.5x4x4 | 950 |
| TCUT1350X01 | PCB, SMD | Fig. 8. | through-beam (with slot) | -40...125 | 5.5x4x4 | 950 |
| TCUT1600X01 | PCB, SMD | Fig. 8. | through-beam (with slot) | -40...105 | 5.5x4x5.7 | 950 |
| TCUT1630X01 | PCB, SMD | Fig. 8. | through-beam (with slot) | -40...105 | 5.7x5.9x7.1 | 950 |