Slotted flat head machine screws DIN963A brass

Slotted flat head machine screws DIN963A brass, B1.6X8/BN537, B3X6/BN537, B4X16/BN537 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcountersunk
Kind of cutslotted
DIN standardDIN 963A
PN standardPN 82207
ISO standardISO 2009
Materialbrass
Symbol BN standard Plating material Thread Head diameter Head height Length Cut size
[mm] [mm] [mm] [mm]
B1.6X8/BN537 BN 537 without coating M1,6 3 0.96 8 0.4
B3X6/BN537 BN 537 without coating M3 5.6 1.6 6 0.8
B4X16/BN537 BN 537 without coating M4 7.5 2.2 16 1
B2X8/BN538 BN 538 nickel M2 3.8 1.2 8 0.5
B3X5/BN538 BN 538 nickel M3 5.6 1.6 5 0.8
B3X6/BN538 BN 538 nickel M3 5.6 1.6 6 0.8