Slotted flat head machine screws DIN963A polyamid

Slotted flat head machine screws DIN963A polyamid, B3X6/BN1066, B5X10/BN1066, B5X20/BN1066 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcountersunk
Kind of cutslotted
Materialpolyamide
Strength class6.6
DIN standardDIN 963A
BN standardBN 1066
PN standardPN 82207
ISO standardISO 2009
Colourwhite
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm] [mm]
B3X6/BN1066 M3 6 5.6 1.65 0.8
B5X10/BN1066 M5 10 9.2 2.5 1.2
B5X20/BN1066 M5 20 9.2 2.5 1.2
B6X16/BN1066 M6 16 11 3 1.6
B6X20/BN1066 M6 20 11 3 1.6
B6X30/BN1066 M6 30 11 3 1.6
B3X8/BN1066 M3 8 5.6 1.65 0.8