Manufacturer | BOSSARD |
Type of mounting element | screw |
Kind of cut | slotted |
Material | A2 stainless steel |
DIN standard | DIN 963A |
BN standard | BN 654 |
PN standard | PN 82207 |
ISO standard | ISO 2009 |
Symbol | Kind of head | Thread | Length | Head diameter | Head height | Cut size |
---|---|---|---|---|---|---|
[mm] | [mm] | [mm] | [mm] | |||
B1.6X3/BN654 | countersunk | M1,6 | 3 | 3 | 0.96 | 0.4 |
B1.6X4/BN654 | countersunk | M1,6 | 4 | 3 | 0.96 | 0.4 |
B1.6X5/BN654 | countersunk | M1,6 | 5 | 3 | 0.96 | 0.4 |
B1.6X6/BN654 | countersunk | M1,6 | 6 | 3 | 0.96 | 0.4 |
B1.6X8/BN654 | countersunk | M1,6 | 8 | 3 | 0.96 | 0.4 |
B1.6X16/BN654 | countersunk | M1,6 | 16 | 3 | 0.96 | 0.4 |
B2X3/BN654 | countersunk | M2 | 3 | 3.8 | 1.2 | 0.5 |
B2X4/BN654 | countersunk | M2 | 4 | 3.8 | 1.2 | 0.5 |
B2X5/BN654 | countersunk | M2 | 5 | 3.8 | 1.2 | 0.5 |
B2X6/BN654 | countersunk | M2 | 6 | 3.8 | 1.2 | 0.5 |
B2X8/BN654 | countersunk | M2 | 8 | 3.8 | 1.2 | 0.5 |
B2X10/BN654 | countersunk | M2 | 10 | 3.8 | 1.2 | 0.5 |
B2.5X4/BN654 | countersunk | M2,5 | 4 | 4.7 | 1.5 | 0.6 |
B2.5X5/BN654 | countersunk | M2,5 | 5 | 4.7 | 1.5 | 0.6 |
B2.5X6/BN654 | countersunk | M2,5 | 6 | 4.7 | 1.5 | 0.6 |
B2.5X8/BN654 | countersunk | M2,5 | 8 | 4.7 | 1.5 | 0.6 |
B2.5X10/BN654 | countersunk | M2,5 | 10 | 4.7 | 1.5 | 0.6 |
B3X5/BN654 | countersunk | M3 | 5 | 5.6 | 1.65 | 0.8 |
B3X6/BN654 | countersunk | M3 | 6 | 5.6 | 1.65 | 0.8 |
B3X8/BN654 | countersunk | M3 | 8 | 5.6 | 1.65 | 0.8 |
B3X10/BN654 | countersunk | M3 | 10 | 5.6 | 1.65 | 0.8 |
B3X12/BN654 | countersunk | M3 | 12 | 5.6 | 1.65 | 0.8 |
B3X16/BN654 | countersunk | M3 | 16 | 5.6 | 1.65 | 0.8 |
B3X20/BN654 | countersunk | M3 | 20 | 5.6 | 1.65 | 0.8 |
B3X35/BN654 | countersunk | M3 | 35 | 5.6 | 1.65 | 0.8 |
B3X50/BN654 | countersunk | M3 | 50 | 5.6 | 1.65 | 0.8 |
B4X8/BN654 | countersunk | M4 | 8 | 7.5 | 2.2 | 1 |
B4X10/BN654 | countersunk | M4 | 10 | 7.5 | 2.2 | 1 |
B4X12/BN654 | countersunk | M4 | 12 | 7.5 | 2.2 | 1 |
B4X14/BN654 | countersunk | M4 | 14 | 7.5 | 2.2 | 1 |
B5X14/BN654 | countersunk | M5 | 14 | 9.2 | 2.5 | 1.2 |
B6X10/BN654 | countersunk | M6 | 10 | 11 | 3 | 1.6 |
B6X12/BN654 | countersunk | M6 | 12 | 11 | 3 | 1.6 |
B6X20/BN654 | countersunk | M6 | 20 | 11 | 3 | 1.6 |
B6X25/BN654 | countersunk | M6 | 25 | 11 | 3 | 1.6 |
B8X25/BN654 | cheese head | M8 | 25 | 14.5 | 4 | 2 |
B10X20/BN654 | countersunk | M10 | 20 | 18 | 5 | 2.5 |