Slotted flat head machine screws zink

Slotted flat head machine screws zink, B3X4/BN373, B3X5/BN373, B3X6/BN373, B3X8/BN373 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcountersunk
Kind of cutslotted
Materialsteel
Plating materialzinc
BN standardBN 373
Strength class4.8
Symbol Head diameter Head height Thread Length Cut size
[mm] [mm] [mm] [mm]
B3X4/BN373 4.3 0.95 M3 4 0.6
B3X5/BN373 4.3 0.95 M3 5 0.6
B3X6/BN373 4.3 0.95 M3 6 0.6
B3X8/BN373 4.3 0.95 M3 8 0.6
B3X10/BN373 4.3 0.95 M3 10 0.6
B3X12/BN373 4.3 0.95 M3 12 0.6
B3X14/BN373 4.3 0.95 M3 14 0.6
B3X16/BN373 4.3 0.95 M3 16 0.6
B3X20/BN373 4.3 0.95 M3 20 0.6
B4X5/BN373 5.8 1.2 M4 5 0.8
B4X6/BN373 5.8 1.2 M4 6 0.8
B4X8/BN373 5.8 1.2 M4 8 0.8
B4X10/BN373 5.8 1.2 M4 10 0.8
B4X12/BN373 5.8 1.2 M4 12 0.8
B4X16/BN373 5.8 1.2 M4 16 0.8
B4X20/BN373 5.8 1.2 M4 20 0.8
B4X25/BN373 5.8 1.2 M4 25 0.8
B4X30/BN373 5.8 1.2 M4 30 0.8
B5X6/BN373 7.8 1.8 M5 6 1
B5X8/BN373 7.8 1.8 M5 8 1
B5X10/BN373 7.8 1.8 M5 10 1
B5X12/BN373 7.8 1.8 M5 12 1
B5X20/BN373 7.8 1.8 M5 20 1
B5X25/BN373 7.8 1.8 M5 25 1
B5X40/BN373 7.8 1.8 M5 40 1
B6X8/BN373 10.6 9.6 M6 8 1.2
B6X10/BN373 10.6 9.6 M6 10 1.2
B6X12/BN373 10.6 9.6 M6 12 1.2
B6X16/BN373 10.6 9.6 M6 16 1.2
B6X20/BN373 10.6 9.6 M6 20 1.2
B6X25/BN373 10.6 9.6 M6 25 1.2
B6X30/BN373 10.6 9.6 M6 30 1.2