Slotted oval head machine screws DIN964A stainless steel A2

Slotted oval head machine screws DIN964A stainless steel A2, B2X5/BN656, B2.5X8/BN656 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcountersunk
Kind of cutslotted
MaterialA2 stainless steel
DIN standardDIN 964A
BN standardBN 656
PN standardPN 82211
ISO standardISO 2010
Symbol Thread Length Head diameter Head height Cut size
[mm] [mm] [mm] [mm]
B2X5/BN656 M2 5 3.8 1.2 0.5
B2.5X8/BN656 M2,5 8 4.7 1.5 0.6
B3X6/BN656 M3 6 5.6 1.65 0.8
B4X40/BN656 M4 40 7.5 2.2 1