Slotted oval head machine screws DIN964A zink

Slotted oval head machine screws DIN964A zink, B2X4/BN368, B2X5/BN368, B2X6/BN368, B2X8/BN368 |EN|
Manufacturer
Type of mounting elementscrew
Kind of headcountersunk
Kind of cutslotted
Materialsteel
Plating materialzinc
DIN standardDIN 964A
BN standardBN 368
Strength class4.8
PN standardPN 82211
ISO standardISO 2010
Symbol Head diameter Head height Thread Length Cut size
[mm] [mm] [mm] [mm]
B2X4/BN368 3.8 1.2 M2 4 0.5
B2.5X4/BN368 4.7 1.5 M2,5 4 0.6
B2.5X5/BN368 4.7 1.5 M2,5 5 0.6
B2.5X6/BN368 4.7 1.5 M2,5 6 0.6
B2.5X8/BN368 4.7 1.5 M2,5 8 0.6
B2.5X10/BN368 4.7 1.5 M2,5 10 0.6
B2.5X16/BN368 4.7 1.5 M2,5 16 0.6
B3X4/BN368 5.6 1.65 M3 4 0.8
B3X5/BN368 5.6 1.65 M3 5 0.8
B3X6/BN368 5.6 1.65 M3 6 0.8
B3X8/BN368 5.6 1.65 M3 8 0.8
B3X10/BN368 5.6 1.65 M3 10 0.8
B3X12/BN368 5.6 1.65 M3 12 0.8
B3X14/BN368 5.6 1.65 M3 14 0.8
B3X16/BN368 5.6 1.65 M3 16 0.8
B3X20/BN368 5.6 1.65 M3 20 0.8
B3X25/BN368 5.6 1.65 M3 25 0.8
B3X30/BN368 5.6 1.65 M3 30 0.8
B3.5X8/BN368 6.5 1.93 M3,5 8 0.8
B3.5X10/BN368 6.5 1.93 M3,5 10 0.8
B3.5X12/BN368 6.5 1.93 M3,5 12 0.8
B3.5X16/BN368 6.5 1.93 M3,5 16 0.8
B3.5X20/BN368 6.5 1.93 M3,5 20 0.8
B4X5/BN368 7.5 2.2 M4 5 1
B4X6/BN368 7.5 2.2 M4 6 1
B4X8/BN368 7.5 2.2 M4 8 1
B4X10/BN368 7.5 2.2 M4 10 1
B4X12/BN368 7.5 2.2 M4 12 1
B4X14/BN368 7.5 2.2 M4 14 1
B4X16/BN368 7.5 2.2 M4 16 1
B4X18/BN368 7.5 2.2 M4 18 1
B4X25/BN368 7.5 2.2 M4 25 1
B4X30/BN368 7.5 2.2 M4 30 1
B4X40/BN368 7.5 2.2 M4 40 1
B4X45/BN368 7.5 2.2 M4 45 1
B4X50/BN368 7.5 2.2 M4 50 1
B4X60/BN368 7.5 2.2 M4 60 1
B4X70/BN368 7.5 2.2 M4 70 1
B4X80/BN368 7.5 2.2 M4 80 1
B5X8/BN368 9.2 2.5 M5 8 1.2
B5X10/BN368 9.2 2.5 M5 10 1.2
B5X12/BN368 9.2 2.5 M5 12 1.2
B5X14/BN368 9.2 2.5 M5 14 1.2
B5X16/BN368 9.2 2.5 M5 16 1.2
B5X20/BN368 9.2 2.5 M5 20 1.2
B5X25/BN368 9.2 2.5 M5 25 1.2
B5X30/BN368 9.2 2.5 M5 30 1.2
B5X35/BN368 9.2 2.5 M5 35 1.2
B5X40/BN368 9.2 2.5 M5 40 1.2
B5X45/BN368 9.2 2.5 M5 45 1.2
B5X50/BN368 9.2 2.5 M5 50 1.2
B5X60/BN368 9.2 2.5 M5 60 1.2
B5X70/BN368 9.2 2.5 M5 70 1.2
B5X80/BN368 9.2 2.5 M5 80 1.2
B5X90/BN368 9.2 2.5 M5 90 1.2
B6X8/BN368 11 3 M6 8 1.6
B6X10/BN368 11 3 M6 10 1.6
B6X12/BN368 11 3 M6 12 1.6
B6X14/BN368 11 3 M6 14 1.6
B6X16/BN368 11 3 M6 16 1.6
B6X20/BN368 11 3 M6 20 1.6
B6X25/BN368 11 3 M6 25 1.6
B6X30/BN368 11 3 M6 30 1.6
B6X40/BN368 11 3 M6 40 1.6
B6X45/BN368 11 3 M6 45 1.6
B6X50/BN368 11 3 M6 50 1.6
B6X60/BN368 11 3 M6 60 1.6
B6X70/BN368 11 3 M6 70 1.6
B6X90/BN368 11 3 M6 90 1.6
B6X100/BN368 11 3 M6 100 1.6
B8X12/BN368 14.5 4 M8 12 2
B8X16/BN368 14.5 4 M8 16 2
B8X20/BN368 14.5 4 M8 20 2
B8X25/BN368 14.5 4 M8 25 2
B8X30/BN368 14.5 4 M8 30 2
B8X35/BN368 14.5 4 M8 35 2
B8X40/BN368 14.5 4 M8 40 2
B8X50/BN368 14.5 4 M8 50 2
B8X70/BN368 14.5 4 M8 70 2