| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | without head |
| Kind of cut | slotted |
| Material | steel |
| Plating material | zinc |
| DIN standard | DIN 551 |
| BN standard | BN 427 |
| PN standard | PN 82272 |
| ISO standard | ISO 4766 |
| Symbol | Thread | Length | Cut size |
|---|---|---|---|
| [mm] | [mm] | ||
| B2.5X4/BN427 | M2,5 | 4 | 0.4 |
| B3X4/BN427 | M3 | 4 | 0.4 |
| B3X5/BN427 | M3 | 5 | 0.4 |
| B3X6/BN427 | M3 | 6 | 0.4 |
| B3X8/BN427 | M3 | 8 | 0.4 |
| B3X10/BN427 | M3 | 10 | 0.4 |
| B3X30/BN427 | M3 | 30 | 0.4 |
| B3X40/BN427 | M3 | 40 | 0.4 |
| B4X22/BN427 | M4 | 22 | 0.6 |
| B5X22/BN427 | M5 | 22 | 0.8 |
| B5X50/BN427 | M5 | 50 | 0.8 |
| B6X30/BN427 | M6 | 30 | 1 |
| B8X16/BN427 | M8 | 16 | 1.2 |