| Manufacturer | BOSSARD |
| Type of mounting element | screw |
| Kind of head | without head |
| Material | steel |
| Plating material | zinc |
| Kind of cut | slotted |
| DIN standard | DIN 553 |
| BN standard | BN 429 |
| PN standard | PN 82273 |
| ISO standard | ISO 7434 |
| Symbol | Thread | Length | Cut size |
|---|---|---|---|
| [mm] | [mm] | ||
| B2.5X3/BN429 | M2,5 | 3 | 0.4 |
| B2.5X10/BN429 | M2,5 | 10 | 0.4 |
| B8X35/BN429 | M8 | 35 | 1.2 |