SMA sockets, Mueller

SMA sockets, Mueller, BU-1420701201, BU-1420701206, BU-1420701211, BU-1420701216, BU-1420701231 |EN|
Manufacturer
Connectorsocket
Type of connectorSMA
Symbol Wave imp. Spatial orientation Mechanical mounting Electrical mounting Kind Type
[Ω]
BU-1420701201 50 straight on PCBs THT female -
BU-1420701206 50 straight on PCBs THT female -
BU-1420701211 50 straight on PCBs THT female -
BU-1420701216 50 straight on PCBs THT female -
BU-1420701231 50 straight on PCBs THT female -
BU-1420701236 50 straight on PCBs THT female -
BU-1420701301 50 angled on PCBs THT female -
BU-1420701306 50 angled on PCBs THT female -
BU-1420701321 50 angled on PCBs THT female -
BU-1420701406 50 straight for panel mounting, rear side nut soldering female -
BU-1420701411 50 straight for panel mounting, front side nut, rear side nut soldering female -
BU-1420701421 50 straight for panel mounting, on PCBs, front side nut THT female -
BU-1420701491 50 straight for panel mounting, on PCBs, front side nut THT female -
BU-1420701501 50 angled 90° for panel mounting, on PCBs, front side nut THT female -
BU-1420701502 50 angled 90° for panel mounting, on PCBs, front side nut THT female -
BU-1420701506 50 angled 90° for panel mounting, on PCBs, front side nut THT female -
BU-1420701507 50 angled 90° for panel mounting, on PCBs, front side nut THT female -
BU-1420701551 50 angled 90° for panel mounting, on PCBs, front side nut THT female -
BU-1420701556 50 angled 90° for panel mounting, on PCBs, front side nut THT female -
BU-1420701621 50 straight flange (2 holes), for panel mounting, on PCBs SMT female card edge
BU-1420701631 50 straight flange (4 holes), for panel mounting, on PCBs SMT female card edge
BU-1420701636 - - - - female -
BU-1420701801 50 horizontal on PCBs SMT female card edge; middle board mount
BU-1420701806 50 horizontal on PCBs SMT female card edge; middle board mount
BU-1420701841 50 horizontal on PCBs SMT female card edge; middle board mount
BU-1420701851 50 horizontal on PCBs SMT female card edge; middle board mount
BU-1420701871 50 horizontal for panel mounting, on PCBs SMT female card edge; middle board mount
BU-1420701873 - - - - female -
BU-1420711201 50 vertical on PCBs SMT female -
BU-1420711202 - - - - female -
BU-1420711271 - - - - female -
BU-1420711281 - - - - female -
BU-1420711301 - - - - female -
BU-1420711521 - - - - female -
BU-1420711811 - - - - female -
BU-1420711821 50 horizontal on PCBs SMT female card edge; middle board mount
BU-1420711841 50 horizontal on PCBs SMT female card edge; middle board mount
BU-1420711881 - - - - female -
BU-1420721841 - - - - female -
BU-1420721871 - - - - female -
BU-1420721881 50 horizontal on PCBs SMT female card edge
BU-1420721882 - - - - female -
BU-1420761801 50 angled on PCBs SMT, THT female card edge
BU-1420761811 50 angled on PCBs SMT, THT female card edge
BU-1420761821 - - - - female -
BU-1420761831 - - - - female -
BU-1420761841 - - - - female -
BU-1420761851 50 horizontal on PCBs SMT female card edge
BU-1420761861 - - - - female -
BU-1420761871 - - - - female -
BU-1420761881 50 angled on PCBs SMT, THT female card edge
BU-1420761891 50 horizontal on PCBs SMT female card edge
BU-1420771821 - - - - female -
BU-1420771831 50 horizontal on PCBs SMT female card edge
BU-1420801811 50 horizontal on PCBs SMT male card edge; middle board mount
Symbol: (BU-1420701201, BU-1420701491)
Contact platinggold-plated
Insulator materialPTFE
Plating materialgold
Max. frequency18GHz
Body materialbrass
Contact materialberyllium copper
Conform to the normMIL-C-39012
Operating temperature-65...150°C
Contact resistance3mΩ
Plating th.5µm
Operating voltage335V
Symbol: (BU-1420701206, BU-1420701216, BU-1420701406, BU-1420701507, BU-1420701551)
Contact platingsilver plated
Max. frequency18GHz
Contact materialbrass
Conform to the normMIL-PRF-39012
Operating temperature-65...165°C
Contact resistance3mΩ
Operating voltage335V
Symbol: (BU-1420701211, BU-1420701301)
Contact platinggold-plated
Insulator materialPTFE
Plating materialgold
Max. frequency18GHz
Body materialbrass
Contact materialberyllium copper
Conform to the normMIL-C-39012
Operating temperature-65...150°C
Contact resistance3mΩ
Plating th.3µm
Operating voltage335V
Symbol: (BU-1420701231)
Contact platinggold-plated
Insulator materialPTFE
Plating materialgold
Max. frequency18GHz
Body materialbrass
Contact materialberyllium copper
Conform to the normMIL-C-39012
Operating temperature-65...165°C
Contact resistance3mΩ
Plating th.5µm
Operating voltage335V
Symbol: (BU-1420701236, BU-1420701306)
Contact platingsilver plated
Max. frequency18GHz
Contact materialbrass
Conform to the normMIL-C-39012
Operating temperature-65...165°C
Contact resistance3mΩ
Operating voltage335V
Symbol: (BU-1420701321, BU-1420701502, BU-1420701506, BU-1420701556)
Contact platinggold-plated
Max. frequency18GHz
Contact materialbrass
Conform to the normMIL-PRF-39012
Operating temperature-65...165°C
Contact resistance3mΩ
Operating voltage335V
Symbol: (BU-1420701411, BU-1420701421)
Contact platinggold-plated
Max. frequency18GHz
Contact materialbrass
Conform to the normMIL-C-39012
Operating temperature-65...165°C
Contact resistance3mΩ
Operating voltage335V
Symbol: (BU-1420701501)
Contact platinggold-plated
Max. frequency18GHz
Contact materialbrass
Conform to the normMIL-PRF-39012
Operating temperature-65...150°C
Contact resistance3mΩ
Operating voltage335V
Symbol: (BU-1420701621)
Contact platinggold-plated
Max. frequency18GHz
Contact materialbrass
Symbol: (BU-1420701631)
Contact platinggold-plated
Contact materialbrass
Symbol: (BU-14207018x1, BU-1420711201, BU-1420711821, BU-1420711841, BU-1420721881, BU-1420761801, BU-1420761811, BU-1420761851, BU-1420761881, BU-1420761891, BU-1420771831, BU-1420801811)
Contact platinggold-plated
Insulator materialPTFE
Plating materialgold
Symbol: (BU-1420701806)
Contact platinggold-plated
Insulator materialPTFE
Plating materialnickel