Small width relays, 34 series
| Manufacturer | FINDER |
| Type of relay | electromagnetic |
| Variant | interface |
| Mounting | PCB, socket |
| Contacts configuration | SPDT |
| Contact current max. | 6A |
| Switched voltage | max. 250V AC |
| Switched voltage | max. 220V DC |
| AC load rating @R* | 6A / 250V AC |
| DC load rating @R* | 6A / 30V DC |
| Term. pitch | 5mm |
| Mechanical durability | 1000000 cycles |
| Body dimensions | 28x5x15mm |
| Operating temperature | -40...85°C |
| Dimensions | Fig. 1-1. |
| Output configuration | Fig. 2-1. |
| Related items | 93.01.7.024, 93.01.7.060, 93.11, 93.51.3.125, 93.51.3.240 |
| Manufacturer series | 34.51 |
* at resistive load
Related articles:
| Symbol | Product description |
| 93.01.7.024 | Socket;PIN:5;6A;250VAC;for DIN rail mounting;screw terminals |
| 93.01.7.060 | Socket;PIN:5;6A;250VAC;for DIN rail mounting;screw terminals |
| 93.11 | Socket;PIN:5;6A;250VAC;PCB;for PCB;-40÷70°C;IP20;5÷60VDC |