Small width relays, AZ921 series

Manufacturer
Type of relayelectromagnetic
Variantinterface
MountingPCB
Contacts configurationSPST-NO
Contact current max.5A
Switched voltagemax. 250V AC
Switched voltagemax. 150V DC
AC load rating @R*5A / 250V AC
DC load rating @R*5A / 30V DC
Operating temperature-40...85°C
Contact resistance50mΩ
Body dimensions20.3x5.3x12.8mm
Manufacturer seriesAZ921
* at resistive load
Symbol Ucoil Rcoil Pcoil Term. pitch
[V DC] [Ω] [mW] [mm]
AZ921-1A-5DE 5 208 58 5.08
AZ921-1A-5DEK 5 208 58 7.65
AZ921-1AE-5DE 5 208 58 5.08
AZ921-1A-12DEK 12 1.2k 58 7.65
AZ921-1A-24DE 24 3.2k 88 5.08
AZ921-1A-24DEK 24 3.2k 88 7.65
AZ921-1A-12DE 12 1.2k 58 5.08
Contact material:
Output configuration:
Operate time:
Release time: