Small width relays, FRM series

Small width relays, FRM series, FRM18A-5VDC, FRM18A-9VDC, FRM18A-12VDC, FRM18A-18VDC |EN|
Manufacturer
Variantinterface
MountingPCB
Contacts configurationSPST-NO
Type of relayelectromagnetic
Contact current max.5A
AC load rating @R*5A / 250V AC
DC load rating @R*5A / 30V DC
Contact materialsilver alloy
Operating temperature-40...70°C
* at resistive load
Symbol Switched voltage Switched voltage Contact resistance Mechanical durability Body dimensions Ucoil Rcoil Icoil Pcoil Term. pitch Dimensions Manufacturer series
[V AC] [V DC] [mΩ] [mm] [V DC] [Ω] [mA] [mW] [mm]
FRM18A-5VDC max. 250 max. 110 50 20000000 cycles 20x12.5x5 5 208 24 120 5 Fig. 1. FRM18
FRM18A-9VDC max. 250 max. 110 50 20000000 cycles 20x12.5x5 9 675 13.3 120 5 Fig. 1. FRM18
FRM18A-12VDC max. 250 max. 110 50 20000000 cycles 20x12.5x5 12 1.2k 10 120 5 Fig. 1. FRM18
FRM18A-18VDC max. 250 max. 110 50 20000000 cycles 20x12.5x5 18 2.7k 6.7 120 5 Fig. 1. FRM18
FRM18A-24VDC max. 250 max. 110 50 20000000 cycles 20x12.5x5 24 3.2k 7.5 180 5 Fig. 1. FRM18
FRM18NA-5VDC max. 250 max. 110 50 20000000 cycles 20x12.5x5 5 208 24 120 7.62 Fig. 2. FRM18
FRM18NA-12VDC max. 250 max. 110 50 20000000 cycles 20x12.5x5 12 1.2k 10 120 7.62 Fig. 2. FRM18
FRM18NA-18VDC max. 250 max. 110 50 20000000 cycles 20x12.5x5 18 2.7k 6.7 120 7.62 Fig. 2. FRM18
FRM18NA-24VDC max. 250 max. 110 50 20000000 cycles 20x12.5x5 24 3.2k 7.5 180 7.62 Fig. 2. FRM18
FRM8HA-S-DC24V max. 277 max. 30 100 10000000 cycles 20.5x15.3x10.2 24 2.8k 8.5 200 - Fig. 3. FRM8