| Manufacturer | FCL Components |
| Type of relay | electromagnetic |
| Variant | interface |
| Mounting | PCB |
| Contact current max. | 6A |
| Operate time | 8ms |
| Release time | 4ms |
| Mechanical durability | 10000000 cycles |
| Electrical life | 30000 cycles |
| Switched voltage | max. 250V AC |
| AC load rating @R* | 6A / 250V AC |
| DC load rating @R* | 6A / 24V DC |
| Body dimensions | 28x5x15mm |
| Operating temperature | -40...85°C |
| Dimensions | Fig. 1-1. |
| Term. pitch | 5.04mm |
| Output configuration | Fig. 2-1. |
| Manufacturer series | FTR-LY |
| Symbol | Contacts layout | Ucoil | Rcoil | Pcoil | Contact resistance | Contact material |
|---|---|---|---|---|---|---|
| [V DC] | [Ω] | [W] | [mΩ] | |||
| FTR-LYAA012Y | SPST-NO | 12 | 847 | 170m | 100 | AgSnO2 |
| FTR-LYCA012Y | SPDT | 12 | 847 | 170m | 100 | AgSnO2 |
| FTR-LYCA024Y | SPDT | 24 | 3.39k | 170m | 100 | AgSnO2 |
| FTR-LYCA005V | SPDT | 5 | 147 | 170 | 30 | AgSnO2 Au |
| FTR-LYCA012V | SPDT | 12 | 847 | 170m | 30 | AgSnO2 Au |
| FTR-LYCA024V | SPDT | 24 | 3.39k | 170m | 30 | AgSnO2 Au |