Small width relays, NY series
| Manufacturer | FCL Components |
| Type of relay | electromagnetic |
| Contacts configuration | SPST-NO |
| Contact current max. | 5A |
| Switched voltage | max. 150V DC |
| AC load rating @R* | 5A / 250V AC |
| DC load rating @R* | 5A / 30V DC |
| Contact resistance | 30mΩ |
| Term. pitch | 7.62mm |
| Contact material | AgNi |
| Contact plating | gold-plated |
| Mechanical durability | 2000000 cycles |
| Electrical life | 100000 cycles |
| Operate time | 10ms |
| Release time | 5ms |
| Operating temperature | -40...90°C |
| Output configuration | Fig. 1-1. |
| Manufacturer series | NY |
* at resistive load