| Manufacturer | RELPOL |
| Type of relay | electromagnetic |
| Variant | interface |
| Contact current max. | 6A |
| Switched voltage | max. 400V AC |
| Switched voltage | max. 24V DC |
| AC load rating @R* | 6A / 250V AC |
| DC load rating @R* | 6A / 24V DC |
| Contact resistance | 100mΩ |
| Term. pitch | 5mm |
| IP rating | IP64 |
| Operate time | 8ms |
| Release time | 4ms |
| Body dimensions | 28x5x15mm |
| Operating temperature | -40...85°C |
| Manufacturer series | RM699B |
| Symbol | Ucoil | Ucoil min | Ucoil max | Rcoil | Pcoil | Mounting | Dimensions | Leads |
|---|---|---|---|---|---|---|---|---|
| [V DC] | [V DC] | [V DC] | [Ω] | [mW] | ||||
| RM699V-P-05 | 5 | 3.75 | 7.5 | 147 | 170 | PCB, vertical, socket | Fig. 1-1. | Fig. 2-1. |
| RM699V-P-12 | 12 | 9 | 18 | 848 | 170 | PCB, vertical, socket | Fig. 1-1. | Fig. 2-1. |
| RM699V-P-24 | 24 | 18 | 36 | 3.39k | 170 | PCB, vertical, socket | Fig. 1-1. | Fig. 2-1. |
| RM699H-P-05 | 5 | 3.75 | 7.5 | 147 | 170 | PCB, horizontal | Fig. 1-2. | Fig. 2-2. |
| RM699H-P-12 | 12 | 9 | 18 | 848 | 170 | PCB, horizontal | Fig. 1-2. | Fig. 2-2. |
| RM699H-P-24 | 24 | 18 | 36 | 3.39k | 170 | PCB, horizontal | Fig. 1-2. | Fig. 2-2. |
| RM699H-P-48 | 48 | 36 | 72 | 10.6k | 217 | PCB, horizontal | Fig. 1-2. | Fig. 2-2. |
| RM699BV2021851012 | 12 | 9 | 18 | 848 | 170 | PCB, vertical, socket | - | - |