| Manufacturer | ECE |
| Leads | for PCB |
| Mounting | SMT |
| Soldering temperature | 260°C / 5 s |
| Flammability rating | UL94V-0 |
| Switching torque | 5Ncm |
| Max. contact resistance: | 100mΩ |
| Min. insulation resistance | 1000MΩ |
| Contact material | copper alloy |
| Terminal pitch | 2.54mm |
| Operating temperature | -25...70°C |
| Positions | 16 |
| Features | without knob |
| DC contacts rating @R* | 0.1A / 50V DC |
| Type of rotary coded switch | HEX/BCD |
| Symbol | Dimensions | Body dimensions |
|---|---|---|
| [mm] | ||
| ERD116RMZ-SMD | Fig. 1. | 10x10x5.4 |
| ERD616RMZ-SMD | Fig. 2. | 7.2x7.2x3.5 |