SMD ferrites

SMD ferrites, LCBC-500, LCBA-600, LCBB-600, LCAA-121, LCBA-121, LCBB-121, LCBC-121, LCCA-121 |EN|
Type of ferritebead
MountingSMD
Symbol Imp. @ 100MHz Resist. Ioper. Case (inch) Case - mm
[Ω] [mΩ] [A]
LCBC-500 50 25 3 1206 3216
LCBA-600 60 40 3 0603 1608
LCBB-600 60 40 3 0805 2012
LCBA-121 120 100 2.5 0603 1608
LCBB-121 120 60 3 0805 2012
LCBC-121 120 40 3 1206 3216
LCAA-601 600 400 200m 0603 1608
LCAB-601 600 300 200m 0805 2012
LCAC-601 600 300 200m 1206 3216
LCBA-601 600 200 1 0603 1608
LCBB-601 600 100 2 0805 2012
LCBC-601 600 100 1.8 1206 3216
JCB160808C-102 1k 800 50m 0603 1608
LCAA-102 1k 600 100m 0603 1608
LCAB-102 1k 450 200m 0805 2012
LCCB-102 1k 200 200m 0805 2012