SMD power inductors

SMD power inductors, DL16-1, DL16-1.5, DL16-10, DL16-100, DL16-1000, DL16-15, DL16-150 |EN|
Type of inductorwire
MountingSMD
ApplicationDC/DC converters
Featureshigh power
Symbol Dimensions L freson R Ioper. Isat A B C D
[µH] [Hz] [Ω] [A] [A] [mm] [mm] [mm] [mm]
DL16-1 Fig. 1. 1 130M 50m 2.9 2.9 6.6 4.45 3.94 2.92
DL16-10 Fig. 1. 10 35M 0.16 1.1 1.1 6.6 4.45 3.94 2.92
DL16-100 Fig. 1. 100 9M 1.27 0.3 0.31 6.6 4.45 3.94 2.92
DL16-1000 Fig. 1. 1000 2M 13.8 0.07 0.1 6.6 4.45 3.94 2.92
DL16-15 Fig. 1. 15 30M 0.23 1.2 0.9 6.6 4.45 3.94 2.92
DL16-150 Fig. 1. 150 6M 2 0.25 0.27 6.6 4.45 3.94 2.92
DL16-22 Fig. 1. 22 20M 0.37 0.8 0.7 6.6 4.45 3.94 2.92
DL16-220 Fig. 1. 220 5.5M 3.11 0.2 0.22 6.6 4.45 3.94 2.92
DL16-3.3 Fig. 1. 3.3 70M 0.08 2 2 6.6 4.45 3.94 2.92
DL16-33 Fig. 1. 33 15M 0.51 0.6 0.58 6.6 4.45 3.94 2.92
DL16-4.7 Fig. 1. 4.7 50M 0.09 1.5 1.5 6.6 4.45 3.94 2.92
DL16-47 Fig. 1. 47 14M 0.64 0.5 0.5 6.6 4.45 3.94 2.92
DL16-6.8 Fig. 1. 6.8 45M 0.13 1.4 1.2 6.6 4.45 3.94 2.92
DL16-680 Fig. 1. 680 3M 9.2 0.12 0.14 6.6 4.45 3.94 2.92
DL22-10 Fig. 1. 10 30M 38m 3.9 3.8 12.95 9.4 8.38 5.21
DL22-100 Fig. 1. 100 9M 280m 1.3 1.2 12.95 9.4 8.38 5.21
DL22-15 Fig. 1. 15 27M 0.046 3.1 3 12.95 9.4 8.38 5.21
DL22-2.2 Fig. 1. 2.2 50M 0.01 5.9 6.5 12.95 9.4 8.38 5.21
DL22-22 Fig. 1. 22 19M 0.085 2.7 2.6 12.95 9.4 8.38 5.21
DL22-220 Fig. 1. 220 5M 0.61 0.8 0.8 12.95 9.4 8.38 5.21
DL22-330 Fig. 1. 330 4.5M 1.02 0.6 0.6 12.95 9.4 8.38 5.21
DL22-4.7 Fig. 1. 4.7 45M 0.018 4.8 5.4 12.95 9.4 8.38 5.21
DL22-47 Fig. 1. 47 12M 0.14 1.8 1.6 12.95 9.4 8.38 5.21
DL22-470 Fig. 1. 470 3.5M 1.27 0.5 0.5 12.95 9.4 8.38 5.21
DL22-68 Fig. 1. 68 10M 0.2 1.5 1.4 12.95 9.4 8.38 5.21
DL50-100 Fig. 1. 100 7 0.19 1.8 3 18.54 15.24 12.7 7.11
DL50-22 Fig. 1. 22 20 0.047 3.5 7 18.54 15.24 12.7 7.11
DL50-220 Fig. 1. 220 5M 0.38 1.2 2.4 18.54 15.24 12.7 7.11
DL50-33 Fig. 1. 33 15 0.066 3 5.5 18.54 15.24 12.7 7.11
DL50-330 Fig. 1. 330 4 0.56 1 1.9 18.54 15.24 12.7 7.11
DL50-68 Fig. 1. 68 8M 0.13 2.3 3.5 18.54 15.24 12.7 7.11
JSPK1306-150M - 15 22 36m 4 8 18.54 15.24 12.7 7.11
JSPK1306-151M - 150 - 300m 2.6 - 18.54 15.24 12.7 7.11
JSPK1306-4R7M - 4.7 50M 19m 5.8 13 18.54 15.24 12.7 7.11