SMD inductors, 1206 size

SMD inductors, 1206 size, DL1206-0.1, DL1206-0.47, DL1206-1, DL1206-4.7, DL1206-10, DL1206-22 |EN|
Type of inductorferrite
Case1206
MountingSMD
A dimension3.2mm
B dimension1.6mm
C dimension1.1mm
D dimension0.5mm
Symbol Dimensions L Q ftest freson R Ioper.
[µH] [Hz] [MHz] [Ω] [mA]
DL1206-0.1 Fig. 1. 0.1 25 25M 235 250m 250
DL1206-0.47 Fig. 1. 0.47 25 25M 125 600m 200
DL1206-1 Fig. 1. 1 45 10M 75 400m 100
DL1206-4.7 Fig. 1. 4.7 45 10M 35 900m 50
DL1206-10 Fig. 1. 10 45 2M 24 1 25
DL1206-22 Fig. 1. 22 35 1M 16 900m 5
DL1206-33 Fig. 1. 33 35 400k 13 1.05 5
DL1206-0.22 Fig. 1. 0.22 20 25M 170 400m 250
DL1206-0.33 Fig. 1. 0.33 20 25M 145 600m 250
DL1206-1.5 Fig. 1. 1.5 45 10M 60 500m 50
DL1206-1.8 Fig. 1. 1.8 45 10M 55 500m 50
DL1206-12 Fig. 1. 12 50 2M 22 1.05 15
DL1206-18 Fig. 1. 18 35 1M 18 700m 5
DL1206-2.2 Fig. 1. 2.2 45 10M 50 600m 50
DL1206-5.6 Fig. 1. 5.6 50 4M 32 700m 25
DL1206-8.2 Fig. 1. 8.2 50 4M 26 900m 25