SMD inductors, case 0603

SMD inductors, case 0603, DL0603-0.047, DL0603-0.068, DL0603-0.1, DL0603-0.12, DL0603-0.15 |EN|
Type of inductorferrite
Case0603
MountingSMD
Symbol Manufacturer L Q ftest freson R Ioper.
[H] [MHz] [MHz] [Ω] [mA]
DL0603-0.047   47n 10 50 260 300m 50
DL0603-0.068   68n 10 50 250 300m 50
DL0603-0.1   100n 15 25 240 500m 50
DL0603-0.12   120n 15 25 205 500m 50
DL0603-0.18   180n 15 25 165 600m 50
DL0603-0.22   220n 15 25 150 800m 50
DL0603-0.33   330n 15 25 125 850m 35
DL0603-0.39   390n 15 25 110 1 35
DL0603-1   35 10 75 600m 25
DL0603-3.3   3.3µ 35 10 40 1.55 15
DL0603-4.7   4.7µ 35 10 33 2.1 15
DL0603-10   10µ 30 2 17 1.85 3
JCI1608-2R2K JANTEK 2.2µ 35 10 50 1.15 15
JCI1608-R68K JANTEK 680n 15 25 90 1.7 35