| Manufacturer | KEMET |
| Type of filter | anti-interference |
| Mounting | SMD |
| Uoper. | 50V DC |
| Operating temperature | -25...85°C |
| Symbol | Ioper. max | Rcoil | Dimensions (a x b x c) | Ind. | Test frequency |
|---|---|---|---|---|---|
| [A] | [mΩ] | [mm] | [µH] | [MHz] | |
| M-521CT | 1 | 100 | 5x5.5x4.2 | 700 | 10 |
| M-522CT | 1 | 100 | 5x5.5x4.2 | 200 | - |
| M-523CT | 1.5 | 65 | 5x5.5x4.2 | 200 | - |
| M-524CT | 500m | 100 | 5x5.5x4.2 | 700 | 10 |
| M-532CT | 500m | 90 | 7.5x5.6x5.6 | 450 | 100 |
| M-538CT | 100m | 220 | 7.5x5.8x3.5 | 800 | 100 |
| M-542CT | 500m | 120 | 9.8x5.6x6 | 200 | 10 |
| M-543CT | 1 | 100 | 10x5.5x5 | 700 | 10 |