SMD; LEDDEX

SMD; LEDDEX, LS-FI60X3-W, LS-FI60X3-WW, LS-FO60-W, LS-FO60-WW, LS-FI66-NW, LS-FI66-WW |EN|
Manufacturer
MountingSMD
View. angle120°
Type of optoelectronic moduleLED tape
Symbol Operating voltage P/m LED/m IP rating Colour
[V DC] [W/m]
LS-FI66-NW 12 21 66 IP20 white neutral
LS-FI66-WW 12 21 66 IP20 white warm
LS-L120-2400K24V 24 9.6 120 IP20 white warm
LS-L120-2700K24V 24 9.6 120 IP20 white warm
LS-L120-3000K24V 24 12 120 IP20 white warm
LS-L120-4000K24V 24 12 120 IP20 white neutral
LS-L120-6500K24V 24 12 120 IP20 white cold
LS-L60-2400K24V 24 4.8 60 IP20 white warm
LS-L60-3000K24V 24 4 60 IP20 white warm
LS-L60-4000K24V 24 4 60 IP20 white neutral
LS-L60-6500K24V 24 4 60 IP20 white cold
LS-L96-3000K24V 24 8 96 IP20 white warm
LS-L96-4000K24V 24 8 96 IP20 white neutral
LS-L96-6500K24V 24 8 96 IP20 white cold
LS-LUM24V-4000K24V 24 15 120 IP20 white neutral
LS-LUM24V-5000K24V 24 15 120 IP20 white cold
LS-LUM24V-6500K24V 24 15 120 IP20 white cold
LS-L120-9.6W-6500K - 9.6 120 IP20 white cold
Symbol Colour temp. Luminosity Width Thick. LEDs' features Efficiency Cutting length
[K] [lm/m] [mm] [mm] [lm/W] [mm]
LS-FI66-NW 4000 1914 5 2.5 SAMSUNG diodes - 45
LS-FI66-WW 3000 1914 5 2.5 SAMSUNG diodes - 45
LS-L120-2400K24V 2400 1250 8 2 without cover 130 -
LS-L120-2700K24V 2700 1250 8 2 without cover 130 -
LS-L120-3000K24V 3000 1560 8 2 without cover 130 50
LS-L120-4000K24V 4000 1560 8 2 without cover 130 50
LS-L120-6500K24V 6500 1560 8 2 without cover 130 50
LS-L60-2400K24V 2400 520 8 2 without cover 130 100
LS-L60-3000K24V 3000 520 8 2 without cover 130 100
LS-L60-4000K24V 4000 520 8 2 without cover 130 100
LS-L60-6500K24V 6500 520 8 2 without cover 130 100
LS-L96-3000K24V 3000 1040 8 2 without cover 130 62
LS-L96-4000K24V 4000 1040 8 2 without cover 130 62
LS-L96-6500K24V 6500 1040 8 2 without cover 130 62
LS-LUM24V-4000K24V 4000 2520 5 2 without cover 180 33
LS-LUM24V-5000K24V 5000 2520 5 2 without cover 180 33
LS-LUM24V-6500K24V 6500 2520 5 2 without cover 180 33
LS-L120-9.6W-6500K 6500 1248 8 2 without cover 130 25