| Manufacturer | Ledxon |
| Mounting | SMD |
| Operating voltage | 24V DC |
| Type of optoelectronic module | LED tape |
| Symbol | Colour | LED per meter amount | IP rating | Width | Thickness | Luminosity | Red lumin. | Green lumin. | Wavelength | Blue lumin. | Manufacturer series | Number of pins | Maximum power per meter | Cutting length |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [lm/m] | [lm/m] | [lm/m] | [nm] | [lm/m] | [W/m] | [mm] | ||||||
| 9009280 | RGB | 96 | IP20 | 12 | 2.1 | - | 228 | 561 | 458...463, 520...525, 618...625 | 133 | Rainbow | 4 | 24 | 62.5 |
| 9009341 | RGB | 60 | IP20 | 10 | 2.1 | - | 142 | 356 | 458...463, 520...525, 618...625 | 85 | Rainbow | 4 | 15 | 100 |
| 9009244 | red | 50 | IP20 | 20 | 2 | 841 | - | - | 620...630 | - | High Power | 2 | 28.8 | 50 |