SMD; LUCKYLIGHT

SMD; LUCKYLIGHT, LS-2835W120R-1, LS-2835W120RN, LS-2835W120RN1, LS-2835W60RN, LS-2835W60RN1 |EN|
Manufacturer
MountingSMD
Viewing angle120°
Operating voltage12V DC
Type of optoelectronic moduleLED tape
Symbol Operating temp. Colour Colour temp. CRImin IP rating Luminosity Cutting length
[°C] [K] [lm/m] [mm]
LS-2835W120R-1 -20...60 white cold 6000-6500 70 IP68 640 25
LS-2835W120RN -20...60 white cold 6000-6500 70 IP20 640 25
LS-2835W120RN1 -20...60 white cold 6000-6500 70 IP65 640 -
LS-2835W60RN1 -20...60 white cold 6000-6500 75 IP54 1100 -
LS-2835W60RN2 -20...60 white cold 6000-6500 75 IP65 360 -
LS-2835W60RN3 -20...60 white cold 6000-6500 75 IP68 380 -
LS-2835WW120R-1 -20...60 white warm 3200-3700 70 IP68 580 25
LS-2835WW120RN -20...60 white warm 2700-3200 70 IP20 580 25
LS-2835WW120RN1 -20...60 white warm 3200-3700 70 IP65 580 -
LS-2835WW60RN -20...60 white warm 2900-3300 70 IP20 340 50
LS-2835WW60RN1 -20...60 white warm 2700-3200 80 IP54 1200 -
LS-2835WW60RN2 -20...60 white warm 2700-3200 80 IP65 340 -
LS-2835WW60RN3 -20...60 white warm 2700-3200 80 IP68 340 -
LS-3014W60RN -20...60 white cold 6000-6500 70 IP20 600 50
LS-3014W60RN2 -20...60 white cold 6000-6500 70 IP65 600 50
LS-3014W60RN3 -20...60 white cold 6000-6500 70 IP68 600 50
LS-3014WW60RN -20...60 white warm 2700-3200 70 IP20 550 50
LS-3014WW60RN1 -20...60 white warm 2700-3200 70 IP54 550 50
LS-3014WW60RN3 -20...60 white warm 2700-3200 70 IP68 550 50
LS-3528W60RN-1 -20...60 white cold 6000-6500 70 IP65 370 50
LS-3528W60RN-2 -20...50 white cold 6000-6500 70 IP20 370 50
LS-3528WW60RN-1 -20...60 white warm 2900-3300 75 IP65 360 50
LS-3528WW60RN-2 -20...50 white warm 2900-3300 70 IP20 360 50
LS-5050W30RN -20...60 white cold 6000-6500 70 IP20 550 100
LS-5050W30RN-2 -20...60 white cold 6000-6500 70 IP65 550 100
LS-5050W60RN-1 -20...60 white cold 6000-6500 70 IP65 1080 50
LS-5050W60RN-2 -20...60 white cold 6000-6500 70 IP20 1080 50
LS-5050WW30RN -20...60 white warm 2900-3300 70 IP20 470 100
LS-5050WW30RN-2 -20...60 white warm 2900-3300 70 IP65 470 100
LS-5050WW60RN-1 -20...60 white warm 2700-3500 70 IP65 960 50
LS-5050WW60RN-2 -20...60 white warm 2700-3500 70 IP20 960 50