| Manufacturer | Cre-sound Electronics |
| Features | without built-in generator |
| Type of sound transducer | electromagnetic signaller |
| Symbol | Dimensions (a x b x c) | Oper. volt. | Rated volt. | Operating current | Sound level | Res. freq. |
|---|---|---|---|---|---|---|
| [mm] | [V DC] | [V] | [mA] | [kHz] | ||
| LET5020DS-03L | 5x5.3x2.1 | 2...5 | 3 | 100 | 80dB | 4 |
| LET5025AS-03L | 5.5x5x2.5 | 2...5 | 3 | 100 | 78dB | 4 |
| LET7525AS-3.6L | 7.5x7.5x2.5 | 2.5...4.5 | 3.6 | 100 | 85dB | 2.7 |
| LET8530BS-03L | 8.5x8.5x3 | 2...5 | 3 | 80 | 85dB | 2.7 |
| LET8530BS-3.6L | 8.5x8.5x3 | 2.5...4.5 | 3.6 | 100 | 85dB | 2.7 |
| LET8540CS-3.6L | 8.5x8.5x4 | 2.5...4.5 | 3.6 | 100 | 90dB | 2.7 |
| LET8540DS-3.6L | 8.5x8.5x4 | 2.5...4.5 | 3.6 | 100 | 90dB | 2.7 |
| LET1033BS-3.6L | 10x10x3.3 | 2...5 | 3.6 | 100 | 95dB | 2.83 |
| LET9032ES-03L | - | 2...5 | 3 | 80 | 92dB | 2.7 |
| LET9045AS-03L | 9.4x9x4.5 | 2...5 | 3 | 100 | 90dB | 3.2 |
| LET1310CS-12L | 13.8x13x10 | 8...16 | 12 | 40 | 90dB | 2 |
| LET1375HS-05 | 13.8x13x6.8 | 3...7 | 5 | 40 | 90dB | 2.4 |
| Operating temp. | -40...105°C |
| Symbol | Mounting | Body dim. |
|---|---|---|
| [mm] | ||
| LET5020DS-03L | SMD | 5x5.3x2.1 |
| LET5025AS-03L | SMD | 5.5x5x2.5 |
| LET7525AS-3.6L | SMD | 7.5x7.5x2.5 |
| LET8530BS-03L | SMD | 8.5x8.5x3 |
| LET8530BS-3.6L | SMD | 8.5x8.5x3 |
| LET8540CS-3.6L | SMD | 8.5x8.5x4 |
| LET8540DS-3.6L | SMD | 8.5x8.5x4 |
| LET1033BS-3.6L | SMD | 10x10x3.3 |
| LET9032ES-03L | SMD | Ø9.2x3.2 |
| LET9045AS-03L | SMD | 9.4x9x4.5 |
| LET1310CS-12L | SMD | 13.8x13x10 |
| LET1375HS-05 | - | 13.8x13x6.8 |