Manufacturer | BOURNS |
Type of potentiometer | mounting |
Track mat. | cermet |
Characteristics | linear |
Mounting | SMD |
Power | 250mW |
Tolerance | ±10% |
Temp. coefficient | 100ppm/°C |
Number of electrical turns | 12 |
Body dimensions | 4.8x4.6x3.7mm |
Operating temperature | -65...150°C |
Symbol | Resist. | Manufacturer series |
---|---|---|
[Ω] | ||
3224J-1-101E | 100 | 3224J |
3224J-1-102E | 1k | 3224J |
3224J-1-103E | 10k | 3224J |
3224J-1-104E | 100k | 3224J |
3224J-1-202E | 2k | 3224J |
3224J-1-203E | 20k | 3224J |
3224J-1-501E | 500 | 3224J |
3224J-1-502E | 5k | 3224J |
3224J-1-503E | 50k | 3224J |
3224W-1-102E | 1k | 3224W |
3224W-1-103E | 10k | 3224W |
3224W-1-104E | 100k | 3224W |
3224W-1-201E | 200 | 3224W |
3224W-1-202E | 2k | 3224W |
3224W-1-203E | 20k | 3224W |
3224W-1-500E | 50 | 3224W |
3224W-1-502E | 5k | 3224W |
3224W-1-503E | 50k | 3224W |
3224W-1-504E | 500k | - |
3224X-1-100E | 10 | - |
3224X-1-101E | 100 | 3224X |
3224X-1-102E | 1k | 3224X |
3224X-1-103E | 10k | 3224X |
3224X-1-104E | 100k | 3224X |
3224X-1-105E | 1M | - |
3224X-1-201E | 200 | 3224X |
3224X-1-202E | 2k | 3224X |
3224X-1-203E | 20k | 3224X |
3224X-1-204E | 200k | - |
3224X-1-205E | 2M | - |
3224X-1-500E | 50 | 3224X |
3224X-1-501E | 500 | 3224X |
3224W-1-101E | 100 | - |