SMD mounting potentiometers Bourns series 3313

SMD mounting potentiometers Bourns series 3313, 3313J-1-102E, 3313J-1-103E, 3313J-1-104E |EN|
Manufacturer
Type of potentiometermounting
Track mat.cermet
Characteristicslinear
MountingSMD
Tolerance±20%
Power125mW
Electrical rotation angle220°
Body dimensions3.5x3.2x2.2mm
Operating temperature-55...125°C
Symbol Resist. Kind of potentiometer
[Ω]
3313J-1-102E 1k single turn, horizontal
3313J-1-103E 10k single turn, horizontal
3313J-1-104E 100k single turn, horizontal
3313J-1-201E 200 single turn, horizontal
3313J-1-202E 2k single turn, horizontal
3313J-1-203E 20k single turn, horizontal
3313J-1-501E 500 single turn, horizontal
3313J-1-502E 5k single turn, horizontal
3313J-1-503E 50k single turn, horizontal
3313S-1-101E 100 single turn, vertical
3313S-1-102E 1k single turn, vertical
3313S-1-103E 10k single turn, vertical
3313S-1-104E 100k single turn, vertical
3313S-1-201E 200 single turn, vertical
3313S-1-202E 2k single turn, vertical
3313S-1-203E 20k single turn, vertical
3313S-1-501E 500 single turn, vertical
3313S-1-502E 5k single turn, vertical
3313S-1-503E 50k single turn, vertical