SMD; MURATA

Manufacturer
MountingSMD
Type of capacitorcapacitors - kit
Kit contentsceramic capacitors
Symbol Quantity in set/package Range of values Conform to the norm Manufacturer series Case - inch Case - mm
[pcs.]
GCJ-KIT-X7-DE-B 560 0,1uF...47uF AEC-Q200 GCJ - -
GCM-KIT-C0G-DE-A 820 0,3pF...1000pF AEC-Q200 GCM 0402 1005
GCM-KIT-X7-DE-B - - AEC-Q200 GCM - -
GCQ15-KIT-5R1-47-A 1260 5,1pF...47pF AEC-Q200 GCQ15 0402 1005
GJM022-KIT-TTOL-DE 3450 0,2pF...22pF - GJM022 01005 0402
GJM03-KIT-TTOL-DE 1380 0,2pF...33pF - GJM03 0201 0603
GJM15-KIT-DE-1 1000 0,1pF...5pF - GJM15 0402 1005
GJM15-KIT-DE-2 1260 5,1pF...47pF - GJM15 0402 1005
GR3-KIT-X7T-630V-D - - - GR3 - -
GRM-KIT-C0G-1KV-DE 480 10pF...1000pF - GRM - -
GRM-KIT-C0G-250V-D - - - GRM - -
GRM-KIT-C0G-630V-D - - - GRM - -
GRM-KIT-OVER100-DE - - - GRM - -
GRM-KIT-X7R-1KV-DE 80 0,033uF...0,1uF - GRM - -
GRM-KIT-X7R-250V-D - - - GRM - -
GRM-KIT-X7R-630V-D - - - GRM - -
GRM02-KIT-DE 1280 0,2pF...1000pF - GRM02 01005 0402
GRM02-KIT-TTOL-DE - 0,2pF...220pF - GRM02 01005 0402
GRM03-KIT-C0G-DE-B 1310 0,1pF...1000pF - GRM03 0201 0603
GRM03-KIT-TTOL-DE - 0,1pF...1000pF - GRM03 - -
GRT-KIT-C0G-DE 1180 0,2pF...0,01uF - GRT - -
GRT-KIT-X6S-X7-DE 1220 1000pF...100uF - GRT - -
LL-NFM-KIT-DE-D - 0,47uF...22uF - - - -