| Mounting | SMD |
| Viewing angle | 120° |
| Thick. | 2.5mm |
| Operating voltage | 12V DC |
| Type of optoelectronic module | LED tape |
| Symbol | Manufacturer series | P/m | LED/m | Imax | Colour | Width |
|---|---|---|---|---|---|---|
| [W/m] | [A/m] | [mm] | ||||
| OPWH2835-6012SP | standard | 14.4 | 60 | 1.2 | white warm | 10 |
| OPWW2835-6012E | - | 14.4 | 60 | 1.2 | white warm | 10 |
| OPWW2835-6012S | standard | 14.4 | 60 | 1.2 | white warm | 10 |
| OPWH3528-6012SG | standard | 4.8 | 60 | 0.4 | white cold | 10 |
| OPWH2835-6012EP | - | 14.4 | 60 | 1.2 | white cold | 10 |
| Symbol | Colour temp. | Lum. | Cutting length |
|---|---|---|---|
| [K] | [lm/m] | [mm] | |
| OPWH2835-6012SP | 3000 | 1200 | 50 |
| OPWW2835-6012E | 3000 | 1200 | 50 |
| OPWW2835-6012S | 3000 | 1140 | 50 |
| OPWH3528-6012SG | 6000 | 390 | 50 |
| OPWH2835-6012EP | 5000 | 1320 | 50 |