SMD precision 0.1% resistors

SMD precision 0.1% resistors, SMD0603-100K-HP25, SMD0603-10K-HP25, SMD0603-1K-HP25 |EN|
Manufacturer
Type of resistorthin film
MountingSMD
Tolerance±0.1%
Kind of resistorprecise
Symbol Power Case - inch Case - mm Uimp max Resist. Temp. coeff. Operating voltage
[W] [V] [Ω] [ppm/°C] [V]
SMD1206-100K-HP50 0.125 1206 3216 300 100k 50 150
SMD1206-100R-HP50 0.125 1206 3216 300 100 50 150
SMD1206-10K-HP50 0.125 1206 3216 300 10k 50 150
SMD1206-1K-HP50 0.125 1206 3216 300 1k 50 150
SMD1206-49R9-HP50 0.125 1206 3216 300 49.9 50 150