| Type of surge arrester | Transguard |
| Application | electronic circuits protection against transient surges |
| Symbol: (VC0603xxx0) | |
|---|---|
| Case | 0603 |
| Symbol: (VC0805xxx0) | |
| Case | 0805 |
| Symbol: (VC1206xxx) | |
| Case | 1206 |
| Symbol | Uoper. max | Uoper max | E10/1000µs | Length | Width | Height |
|---|---|---|---|---|---|---|
| [V AC] | [V DC] | [mJ] | [mm] | [mm] | [mm] | |
| VC060303A100 | 2.3 | 3.6 | 100 | 1.6 | 0.8 | 0.9 |
| VC060305A150 | 4 | 5.6 | 100 | 1.6 | 0.8 | 0.9 |
| VC060309A200 | 6.4 | 9 | 100 | 1.6 | 0.8 | 0.9 |
| VC060314A300 | 10 | 14 | 100 | 1.6 | 0.8 | 0.9 |
| VC060318A400 | 13 | 18 | 100 | 1.6 | 0.8 | 0.9 |
| VC060330A650 | 21 | 30 | 100 | 1.6 | 0.8 | 0.9 |
| VC080503A100 | 2.3 | 3.3 | 100 | 2.01 | 1.25 | 1.02 |
| VC080505A150 | 4 | 5.6 | 100 | 2.01 | 1.25 | 1.02 |
| VC080509A200 | 6.4 | 9 | 100 | 2.01 | 1.25 | 1.02 |
| VC080512A250 | 8.5 | 12 | 100 | 2.01 | 1.25 | 1.02 |
| VC080514A300 | 10 | 14 | 100 | 2.01 | 1.25 | 1.02 |
| VC080518A400 | 13 | 18 | 100 | 2.01 | 1.25 | 1.02 |
| VC080526A580 | 18 | 26 | 100 | 2.01 | 1.25 | 1.02 |
| VC080526C580 | 18 | 26 | 300 | 2.01 | 1.25 | 1.02 |
| VC080530A650 | 21 | 30 | 100 | 2.01 | 1.25 | 1.02 |
| VC120603D100 | 2.3 | 3.3 | 400 | 3.2 | 1.6 | 1.02 |
| VC120605D150 | 4 | 5.6 | 400 | 3.2 | 1.6 | 1.02 |
| VC120614D300D | 10 | 14 | 400 | 3.2 | 1.6 | 1.02 |
| VC120618D400 | 13 | 18 | 400 | 3.2 | 1.6 | 1.02 |
| VC120626D580 | 20 | 26 | 400 | 3.2 | 1.6 | 1.02 |
| VC120630D650 | 21 | 30 | 400 | 3.2 | 1.6 | 1.02 |
| VC120648D101 | 34 | 48 | 400 | 3.2 | 1.6 | 1.02 |