SMD Resistors Kits


The SMD resistor kits in form of handy album. Contains selected values of the E24 series. 6 values are placed on each page of the album.
SMD Resistors Kits, HP0402-KIT-E24-1%, HP0603-KIT-E24-1%, HP0805-KIT-E24-1%, HP1206-KIT-E24-1% |EN|
MountingSMD
Range of val.10Ω...1MΩ + 0Ω
No. of val.121
Qty. in set12100pcs.
Symbol Tol. Case (inch) Case (mm)
[%]
HP0402-KIT-E24-1% ±1 0402 1005
HP0603-KIT-E24-1% ±1 0603 1608
HP0805-KIT-E24-1% ±1 0805 2012
HP1206-KIT-E24-1% ±1 1206 3216
HP2512-KIT-E24-1% ±1 2512 6432
SMD0402-KIT-E24-1% ±1 0402 1005
SMD0603-KIT ±1 0603 1608
SMD0805-KIT ±5 0805 2012
SMD0805-KIT-1% ±1 0805 2012
SMD0805-KIT-E24-1% ±1 0805 2012
SMD1206-KIT ±1 1206 3216