SMD; RGB

Type of diodeprogrammable LED
ColourRGB
MountingSMD
Operating temperature-45...85°C
Operating voltage4.5...5.5V DC
Refresh rate800kHz
Symbol Variant Dimensions Case
[mm]
IN-PI22TAT5R5G5B tricolour 2.7x2.4x1.1 PLCC4
IN-PI33TBTPRPGPB tricolour 3.5x3.5x1.95 PLCC4
IN-PI3727TBTPRPGPB tricolour 3.7x2.7x1.3 -
IN-PI42TASPRPGPB angular, tricolour 4x2x1.5 PLCC4
IN-PI55TATPRPGPB tricolour 5x5x1.6 PLCC4
Symbol Current λd Red lumin. Green lumin. Blue lumin.
[mA] [nm] [mcd] [mcd] [mcd]
IN-PI22TAT5R5G5B 5 460...475, 520...535, 620...630 100...200 400...700 50...100
IN-PI33TBTPRPGPB 12 460...470, 515...530, 620...630 400...700 1000...1500 300...500
IN-PI3727TBTPRPGPB 12 460...470, 515...525, 620...630 240...525 580...1050 120...240
IN-PI42TASPRPGPB 12 460...475, 515...530, 620...630 300...500 700...1500 200...300
IN-PI55TATPRPGPB 12 460...475, 515...530, 620...630 700...1000 1500...2200 700...1000