Snap hole plugs

Snap hole plugs, ESS-10021194, ESS-10163085, RI-PGM-16, ESS-10407660, ESS-10021040 |EN|
Manufacturer
Type of mounting elementstopper
Materialpolyamide
Colourblack
Mountingpush-in, snap-fastener
Flammability ratingUL94V-2
Symbol Panel cutout diam. Flange diameter Height Engineering PN Panel thickness
[mm] [mm] [mm] [mm]
ESS-10021194 6.4 7.6 5.6 - max. 1.7
RI-PGM-16 16 20 8 - max. 2
ESS-10407660 15.9 18.2 10.3 - max. 3.2
ESS-10021040 13.5 15.1 6.4 PGM-11 max. 1.6
ESS-10021057 15.9 18.2 6.4 PGM-12 max. 1.6
ESS-10021064 19.1 21.4 6.4 PGM-14 max. 1.6
ESS-10021071 22.6 22.6 6.4 PGM-15 max. 1.6
ESS-10021088 22.2 24.6 6.4 PGM-17 max. 1.6
ESS-10021095 32 34.9 11.5 PGM-18 max. 3.2
ESS-10021101 35 38 11.5 PGM-20 max. 3.2
ESS-10021118 45 48.4 11.5 PGM-21 max. 3.2
ESS-10021125 50.8 55.1 11.9 PGM-23 max. 3.2
ESS-10021132 17.5 20 10.3 PGM-28 max. 3.2
ESS-10021149 22.5 28.6 11.5 PGM-29 max. 3.2
ESS-10021156 11.9 13.5 6.4 PGM-3 max. 1.6
ESS-10021163 38 42.7 11.8 PGM-31 max. 3.2
ESS-10021170 27.8 31 11.8 PGM-32 max. 3.2
ESS-10021187 12.7 14.3 6.4 PGM-5 max. 1.6
ESS-10112144 6.4 7.9 7.9 PGM-1 max. 1.6
ESS-10112151 7.9 9.5 7.9 PGM-2 max. 1.6
ESS-10112168 12.7 14.7 10.3 PGM-24 max. 3.2
ESS-10112175 14.3 16.7 10.3 PGM-26 max. 3.2
ESS-10112182 15.9 18.2 10.3 PGM-27 max. 3.2
ESS-10112199 9.5 11.9 6.4 PGM-33 max. 3.2
ESS-10112205 11.1 13.5 10.3 PGM-34 max. 3.2
ESS-10163009 9.8 13 6 PGM-10 max. 1.4
ESS-10163016 12.9 17 8 PGM-13 max. 2.1
ESS-10163023 16 20 8 PGM-16 max. 2