Snap hole plugs

Snap hole plugs, FIX-M08, FIX-M09A, FIX-M09, FIX-M11, FIX-M12, FIX-M16, FIX-M19, FIX-M22 |EN|
Type of mounting elementstopper
Colourblack
Manufacturer
Materialpolyamide
Symbol Manufacturer's part number Wall thick. Product description Flange dia. Ht. Panel cutout diam.
[mm] [mm] [mm] [mm]
FIX-M08 FIX-M08 1.6 Stopper;H:7.6mm;Flange dia:9.5mm;Wall thick:1.6mm;black 9.5 7.6 8
FIX-M09A FIX-M09A 3.3 Stopper;H:10.1mm;Flange dia:11.5mm;Wall thick:3.3mm;black 11.5 10.1 9
FIX-M09 FIX-M09 3.3 Stopper;H:10.1mm;Flange dia:11.9mm;Wall thick:3.3mm;black 11.9 10.1 9.5
FIX-M11 FIX-M11 3.3 Stopper;H:10.1mm;Flange dia:14mm;Wall thick:3.3mm;black 14 10.1 11
FIX-M12 FIX-M12 3.3 Stopper;H:10.1mm;Flange dia:14.3mm;Wall thick:3.3mm;black 14.3 10.1 12
FIX-M16 FIX-M16 3.3 Stopper;H:10.6mm;Flange dia:18.7mm;Wall thick:3.3mm;black 18.7 10.6 16
FIX-M19 FIX-M19 3.3 Stopper;H:10.3mm;Flange dia:23.2mm;Wall thick:3.3mm;black 23.2 10.3 19
FIX-M22 FIX-M22 3.3 Stopper;H:11mm;Flange dia:25.4mm;Wall thick:3.3mm;black 25.4 11 22
FIX-M25 FIX-M25 3.3 Stopper;H:11mm;Flange dia:28.4mm;Wall thick:3.3mm;black 28.4 11 25
FIX-M28 FIX-M28 3.3 Stopper;H:13.1mm;Flange dia:32mm;Wall thick:3.3mm;black 32 13.1 28
FIX-M30 FIX-M30 3.3 Stopper;H:11.3mm;Flange dia:34.2mm;Wall thick:3.3mm;black 34.2 11.3 30