SNAP-IN electrolytic capacitors for 105°C

SNAP-IN electrolytic capacitors for 105°C, HE1E478M22025HA, HE1E109M22040HA, HE1E109M25035HA |EN|
Type of capacitorelectrolytic
Tolerance±20%
Symbol Cap. Uoper. Body dim. No. of term. Operating temp. Diameter Height
[µF] [V DC] [mm] [°C] [mm] [mm]
HE1E478M22025HA 4700 25 Ø22x25 2 -40...105 22 25
HE1E109M22040HA 10000 25 Ø22x40 2 -40...105 22 40
HE1E109M25035HA 10000 25 Ø25x35 2 -40...105 25 35
HE1E229M30045HA 22000 25 Ø30x45 2 -40...105 30 45
HE1E229M35035HA 22000 25 Ø35x35 2 -40...105 35 35
HE1V159M30045HA 15000 35 Ø30x45 2 -40...105 30 45
HE1H478M22045HA 4700 50 Ø22x45 2 -40...105 22 45
HE1H478M25035HA 4700 50 Ø25x35 2 -40...105 25 35
HE1H478M30030HA 4700 50 Ø30x30 2 -40...105 30 30
HE1H109M30050HA 10000 50 Ø30x50 2 -40...105 30 50
HE1H109M35040HA 10000 50 Ø35x40 2 -40...105 35 40
HE1J478M25040HA 4700 63 Ø25x40 2 -40...105 25 40
HE1J478M30040HA 4700 63 Ø30x40 2 -40...105 30 40
HE1J478M35030HA 4700 63 Ø35x30 2 -40...105 35 30
HE1J688M35040HA 6800 63 Ø35x40 2 -40...105 35 40
HE1J109M35050HA 10000 63 Ø35x50 2 -40...105 35 50
HE1J109M40040HA 10000 63 Ø40x40 4 -40...105 40 40
HE2A108M22035HA 1000 100 Ø22x35 2 -40...105 22 35
HE2A108M25030HA 1000 100 Ø25x30 2 -40...105 25 30
HE2A228M25050HA 2200 100 Ø25x50 2 -40...105 25 50
HE2A228M30040HA 2200 100 Ø30x40 2 -40...105 30 40
HE2A478M35050HA 4700 100 Ø35x50 2 -40...105 35 50
HE2E227M22030HA 220 250 Ø22x30 2 -40...105 22 30
HE2E477M30030HA 470 250 Ø30x30 2 -40...105 30 30
HE2E477M35025HA 470 250 Ø35x25 2 -40...105 35 25
HE2E108M35040HA 1000 250 Ø35x40 2 -40...105 35 40
HK2V227M25035HA 220 350 Ø25x35 2 -40...105 25 35
HE2G107M22030HA 100 400 Ø22x30 2 -25...105 22 30
HE2G107M25025HA 100 400 Ø25x25 2 -25...105 25 25
HE2G107M30025HA 100 400 Ø30x25 2 -25...105 30 25
HE2G227M25045HA 220 400 Ø25x45 2 -40...105 25 45
HE2G227M30045HA 220 400 Ø30x45 2 -25...105 30 45
HE2G477M35040HA 470 400 Ø35x40 2 -40...105 35 40
HE2W107M22040HA 100 450 Ø22x40 2 -25...105 22 40
HE2W227M30040HA 220 450 Ø30x40 2 -25...105 30 40
HE2W477M35050HA 470 450 Ø35x50 2 -25...105 35 50