SNAP-IN electrolytic capacitors

Manufacturer
Type of capacitorelectrolytic
MountingSNAP-IN
Tolerance±20%
Symbol Service life Operating temperature No. of term. Operating voltage Cap. Body dim. Manufacturer series Ir Ioper. Diameter Height
[h] [°C] [V DC] [F] [mm] [µA] [A] [mm] [mm]
ALF20C103EC063 18000 -40...85 4 63 10m Ø40x35 - - - 40 35
ALF20C102EL400 18000 -40...85 4 400 1m Ø40x80 - - - 40 80
ALF20C102EL450 18000 -40...85 4 450 1m Ø40x80 - - - 40 80
ALF20G223EH063 18000 -40...85 5 63 22m Ø40x60 - - - 40 60
ALF20G302KP400 18000 -40...85 5 400 3m Ø50x105 - - - 50 105
ALF70C102DD250 15000 -40...85 4 250 1000µ Ø35x40 ALF70 1500 3.09 35 40
ALF70C102EH400 18000 -40...85 4 400 1000µ Ø40x60 ALF70 2400 3.97 40 60
ALF70C103DD063 15000 -40...85 4 63 10000µ Ø35x40 ALF70 3780 6.55 35 40
ALF70C133DF063 15000 -40...85 4 63 13000µ Ø35x50 ALF70 4914 7.82 35 50
ALF70C182DF200 15000 -40...85 4 200 1800µ Ø35x50 ALF70 2160 4.11 35 50
ALF70C331DC450 15000 -40...85 4 450 330µ Ø35x35 ALF70 891 1.97 35 35
ALF70C391DD450 15000 -40...85 4 450 390µ Ø35x40 ALF70 1053 2.21 35 40
ALF70C432DD100 15000 -40...85 4 100 4300µ Ø35x40 ALF70 2580 5.63 35 40
ALF70C432EL200 18000 -40...85 4 200 4300µ Ø40x80 ALF70 5160 7.04 40 80
ALF70C471DF450 15000 -40...85 4 450 470µ Ø35x50 ALF70 1269 2.54 35 50
ALF70C511DD400 15000 -40...85 4 400 510µ Ø35x40 ALF70 1224 2.46 35 40
ALF70C561DF450 15000 -40...85 4 450 560µ Ø35x50 ALF70 1512 2.8 35 50
ALF70C562DF100 15000 -40...85 4 100 5600µ Ø35x50 ALF70 3360 6.77 35 50
ALF70C681DF400 15000 -40...85 4 400 680µ Ø35x50 ALF70 1632 2.99 35 50
ALF70C822DC063 15000 -40...85 4 63 8200µ Ø35x35 ALF70 3099.6 5.79 35 35
ALF70G102EH450 18000 -40...85 5 450 1000µ Ø40x60 ALF70 2700 4.11 40 60
ALF70G162EL400 18000 -40...85 5 400 1600µ Ø40x80 ALF70 3840 5.27 40 80
ALF70G272FP400 18000 -40...85 5 400 2700µ Ø45x105 ALF70 6000 7.49 45 105
ALF70G303KP100 18000 -40...85 5 100 30000µ Ø50x105 ALF70 6000 16.07 50 105
ALF70G362KP400 18000 -40...85 5 400 3600µ Ø50x105 ALF70 6000 8.98 50 105
ALF70G912KP200 18000 -40...85 5 200 9100µ Ø50x105 ALF70 6000 11.39 50 105
ALF80C102DF250 8000 -40...105 4 250 1000µ Ø35x50 ALF80 750 3.46 35 50
ALF80C112EH350 9000 -40...105 4 350 1100µ Ø40x60 ALF80 1155 4.26 40 60
ALF80C112EL450 9000 -40...105 4 450 1100µ Ø40x80 ALF80 1485 4.92 40 80
ALF80C122DD200 8000 -40...105 4 200 1200µ Ø35x40 ALF80 720 3.27 35 40
ALF80C123DF063 8000 -40...105 4 63 12000µ Ø35x50 ALF80 2268 7.99 35 50
ALF80C132EL400 9000 -40...105 4 400 1300µ Ø40x80 ALF80 1560 5.07 40 80
ALF80C241DC450 8000 -40...105 4 450 240µ Ø35x35 ALF80 324 1.81 35 35
ALF80C272EL250 9000 -40...105 4 250 2700µ Ø40x80 ALF80 2025 6.42 40 80
ALF80C303EL063 9000 -40...105 4 63 30000µ Ø40x80 ALF80 5670 11.89 40 80
ALF80C511DF400 8000 -40...105 4 400 510µ Ø35x50 ALF80 612 2.74 35 50
ALF80C561EF450 9000 -40...105 4 450 560µ Ø40x50 ALF80 756 3.2 40 50
ALF80C682EF100 9000 -40...105 4 100 6800µ Ø40x50 ALF80 2040 7.56 40 50
ALF80C751EH450 9000 -40...105 4 450 750µ Ø40x60 ALF80 1012.5 3.86 40 60
ALF80C823EH025 9000 -40...105 4 25 82000µ Ø40x60 ALF80 6000 11.85 40 60
ALF80C912DD063 8000 -40...105 4 63 9100µ Ø35x40 ALF80 1719.9 6.68 35 40
ALF80G112EH350 9000 -40...105 5 350 1100µ Ø40x60 ALF80 1155 4.26 40 60
ALF80G112EL450 9000 -40...105 5 450 1100µ Ø40x80 ALF80 1485 4.92 40 80
ALF80G132EL400 9000 -40...105 5 400 1300µ Ø40x80 ALF80 1560 5.07 40 80
ALF80G222FP400 9000 -40...105 5 400 2200µ Ø45x105 ALF80 2640 7.24 45 105
ALF80G243KP100 9000 -40...105 5 100 24000µ Ø50x105 ALF80 6000 15.9 50 105
ALF80G682EF100 9000 -40...105 5 100 6800µ Ø40x50 ALF80 2040 7.56 40 50
ALF80G751EH450 9000 -40...105 5 450 750µ Ø40x60 ALF80 1012.5 3.86 40 60
ALF80G823EH025 9000 -40...105 5 25 82000µ Ø40x60 ALF80 6000 11.85 40 60
ALF80G911EH400 9000 -40...105 5 400 910µ Ø40x60 ALF80 1092 4.04 40 60