| Manufacturer | MOLEX |
| Type of connector | wire-board |
| Mechanical mounting | on PCBs |
| Contacts pitch | 1.5mm |
| Electrical mounting | SMT |
| Connector | socket |
| Kind | male |
| Maximum current | 2.5A |
| Contact plating | tinned |
| Manufacturer series | Pico-SPOX |
| Symbol | Spatial orientation | Pin | Package | Type |
|---|---|---|---|---|
| MX-87437-0243/C | vertical | 2 | cut from reel | - |
| MX-87437-0273 | vertical | 2 | - | pick and place |
| MX-87437-0273/C | vertical | 2 | cut from reel | pick and place |
| MX-87437-0343 | vertical | 3 | - | - |
| MX-87437-0373 | vertical | 3 | - | pick and place |
| MX-87437-0473 | vertical | 4 | - | pick and place |
| MX-87437-0443 | vertical | 4 | - | - |
| MX-87437-0543/C | vertical | 5 | cut from reel | - |
| MX-87437-0573 | vertical | 5 | - | pick and place |
| MX-87437-0643 | vertical | 6 | - | - |
| MX-87437-0673 | vertical | 6 | - | pick and place |
| MX-87437-0943 | vertical | 9 | - | - |
| MX-87437-1043 | vertical | 10 | - | - |
| MX-87438-0243 | horizontal | 2 | - | - |
| MX-87438-0343 | horizontal | 3 | - | - |
| MX-87438-0443 | horizontal | 4 | - | - |
| MX-87438-0543 | horizontal | 5 | - | - |
| MX-87438-0643 | horizontal | 6 | - | - |
| MX-87438-0743 | horizontal | 7 | - | - |
| MX-87438-0843 | horizontal | 8 | - | - |
| MX-87438-1043 | horizontal | 10 | - | - |