| Manufacturer | HIROSE |
| Contacts pitch | 2.5mm |
| Type of connector | wire-board |
| Kind | male |
| Mechanical mounting | on PCBs |
| Connector | socket |
| Electrical mounting | THT |
| Current rating | 3A |
| Rated voltage | 250V |
| Contact plating | tinned |
| Manufacturer series | DF1 |
| Symbol | Spatial orientation | Pin | Layout |
|---|---|---|---|
| DF1-5P-2.5DSA-05 | straight | 5 | 1x5 |
| DF1-5P-2.5DS-05 | angled 90° | 5 | 1x5 |
| DF1-4P-2.5DS-05 | angled 90° | 4 | 1x4 |