| Manufacturer | JST |
| Electrical mounting | THT |
| Kind | male |
| Type of connector | wire-board |
| Connector | socket |
| Rated voltage | 250V |
| Current rating | 4.6A |
| Contacts pitch | 2.5mm |
| Operating temperature | -55...105°C |
| Manufacturer series | J2000 |
| Symbol | Number of pins | Spatial orientation |
|---|---|---|
| B06B-J21DK-GGXR | 6 | vertical |
| B08B-J21DK-GGXR | 8 | vertical |
| B10B-J21DK-GGXR | 10 | vertical |
| B12B-J21DK-GGXR | 12 | vertical |
| B16B-J21DK-GGXR | 16 | vertical |
| S06B-J21DK-GGXR | 6 | horizontal |
| S08B-J21DK-GGXR | 8 | horizontal |
| S10B-J21DK-GGXR | 10 | horizontal |
| S12B-J21DK-GGXR | 12 | horizontal |
| S16B-J21DK-GGXR | 16 | horizontal |
| S20B-J21DK-GGXR | 20 | horizontal |