Socket; 4.14mm; TE Connectivity

Manufacturer
Type of connectorwire-board
Connectorsocket
Kindmale
Contacts pitch4.14mm
Electrical mountingTHT
Rated voltage600V
Locking systemlatch
Current rating9.5A
Mechanical mountingon PCBs, PCB snap
Manufacturer seriesMini Universal MATE-N-LOK
Symbol Pin Layout Contact plating Spatial orientation Type
1-770166-0 2 1x2 tinned straight -
1-770166-1 2 1x2 selectively gold plated straight -
1-770170-0 3 1x3 tinned straight -
1-770170-1 3 1x3 selectively gold plated straight -
1-770174-0 4 2x2 tinned straight -
1-770178-0 6 2x3 tinned straight -
1-770178-1 6 2x3 selectively gold plated straight -
1-770743-1 10 2x5 selectively gold plated straight -
1-770875-0 6 2x3 tinned straight sealed
1-770968-0 4 2x2 tinned angled 90° sealed
1-770969-0 6 2x3 tinned angled 90° -
1-770972-0 12 2x6 tinned angled 90° -
1-794065-0 8 2x4 tinned straight -
1-794073-0 8 2x4 tinned straight sealed
MNL-M770166-1 2 1x2 tinned straight -
MNL-M770174-1 4 2x2 selectively gold plated straight -
MNL-M770178-1 6 2x3 tinned straight -
MNL-M770182-1 9 3x3 tinned straight -