| Manufacturer | SCI |
| Type of lab connector | 4mm banana |
| Connector | socket |
| Type | double |
| Rated voltage | 60V DC |
| Current rating | 10A |
| Contact material | brass |
| Contact plating | nickel plated |
| Flammability rating | UL94V-2 |
| Panel thickness | 0.5...4.5mm |
| Mounting hole dimensions | Ø12.5mm |
| Mounting holes pitch | 19mm |
| Mounting | on panel, screw, screw terminal |
| Dimensions | Fig. 1. |
| Overall len. | 41.2mm |
| Symbol | Product description |
|---|---|
| BC-119 | Laboratory connector:4mm banana;socket;60VDC;10A;double |