Socket; 4mm banana; 30A; CLIFF

Socket; 4mm banana; 30A; CLIFF, CL159709, CL159719, CL159730, CL159740, CL159775, CL159715 |EN|
Manufacturer
Type of lab connector4mm banana
Connectorsocket
Mountingon panel, screw, screw terminal
Operating temperature-20...80°C
Current rating30A
Rated voltage60V DC
Typewith 4mm transversal socket
Max. contact resistance:30mΩ
Symbol: (CL159709, CL159719, CL159715, CL159730, CL159740, CL159775, CL159725)
Contact platingnickel plated
Symbol: (CL159711A, CL159721A)
Contact platinggold-plated
Symbol Colour Dimensions Length
[mm]
CL159709 black Fig. 1. 48
CL159719 red - 48
CL159730 blue - 48
CL159740 green - 48
CL159775 yellow - 48
CL159715 black Fig. 2. 59
CL159725 red Fig. 2. 59
CL159711A black - 48
CL159721A red - 48