| Manufacturer | SCHÜTZINGER |
| Type of lab connector | 4mm banana |
| Connector | socket |
| Mounting | soldered, on cable |
| Current rating | 32A |
| Wire cross-section | 2.5mm2 |
| Max. wire diameter | 4mm |
| Symbol | Rated voltage | Rated voltage | Contact plating | Insulator material | Overall len. | Operating temperature | Colour | Dimensions |
|---|---|---|---|---|---|---|---|---|
| [V AC] | [V DC] | [mm] | [°C] | |||||
| KU09LNI-BL | 33 | 70 | nickel plated | elastomer thermoplastic TPE | 47.5 | -30...110 | blue | - |
| KU09LNI-GE | 33 | 70 | nickel plated | elastomer thermoplastic TPE | 47.5 | -30...110 | yellow | - |
| KU09LNI-GN | 33 | 70 | nickel plated | elastomer thermoplastic TPE | 47.5 | -30...110 | green | - |
| KU09LNI-RT | 33 | 70 | nickel plated | elastomer thermoplastic TPE | 47.5 | -30...110 | red | - |
| KU09LNI-SW | 33 | 70 | nickel plated | elastomer thermoplastic TPE | 47.5 | -30...110 | black | - |
| KU9909LAU-BL | 30 | 60 | gold-plated | polyamide | 49 | -25...80 | blue | Fig. 1. |
| KU9909LAU-GE | 30 | 60 | gold-plated | polyamide | 49 | -25...80 | yellow | Fig. 1. |
| KU9909LAU-GN | 30 | 60 | gold-plated | polyamide | 49 | -25...80 | green | Fig. 1. |
| KU9909LAU-RT | 30 | 60 | gold-plated | polyamide | 49 | -25...80 | red | Fig. 1. |
| KU9909LAU-SW | 30 | 60 | gold-plated | polyamide | 49 | -25...80 | black | Fig. 1. |
| KU9909LNI-BL | 30 | 60 | nickel plated | polyamide | 49 | -25...80 | blue | Fig. 1. |
| KU9909LNI-GE | 30 | 60 | nickel plated | polyamide | 49 | -25...80 | yellow | Fig. 1. |
| KU9909LNI-GN | 30 | 60 | nickel plated | polyamide | 49 | -25...80 | green | Fig. 1. |
| KU9909LNI-RT | 30 | 60 | nickel plated | polyamide | 49 | -25...80 | red | Fig. 1. |
| KU9909LNI-SW | 30 | 60 | nickel plated | polyamide | 49 | -25...80 | black | Fig. 1. |