| Manufacturer | STÄUBLI |
| Type of lab connector | 4mm banana |
| Connector | socket |
| Type | insulated |
| Rated voltage | 1kV |
| Current rating | 32A |
| Max cable section | 2.5mm2 |
| Max. wire diameter | 4.6mm |
| Mounting | screw |
| Conform to the norm | CAT II 1000V CAT III 600V EN 61010 |
| Length | 65mm |
| Symbol | Manufacturer's part number | Colour |
|---|---|---|
| SBM-4N-46-21 | 66.2054-21 | black |
| SBM-4N-46-22 | 66.2054-22 | red |
| SBM-4N-46-23 | 66.2054-23 | blue |
| SBM-4N-46-24 | 66.2054-24 | yellow |
| SBM-4N-46-25 | 66.2054-25 | green |
| SBM-4N-46-29 | 66.2054-29 | white |
| SBM-4N-46-20 | 66.2054-20 | yellow-green |
| SBM-4N-46-26 | 66.2054-26 | violet |
| SBM-4N-46-27 | 66.2054-27 | brown |
| SBM-4N-46-28 | 66.2054-28 | grey |