| Manufacturer | ELECTRO-PJP |
| Type of lab connector | 4mm banana |
| Connector | socket |
| Mounting | on panel, screw, screw terminals |
| Rated voltage | 30V AC |
| Rated voltage | 60V DC |
| Current rating | 36A |
| Mounting hole dimensions | Ø6mm |
| Overall len. | 17mm |
| Dimensions | Fig. 1. |
| Symbol | Product description |
|---|---|
| PJP3115-I | Laboratory connector:4mm banana;socket;30VAC;60VDC;36A |