| Manufacturer | SCHÜTZINGER |
| Type of lab connector | 4mm banana |
| Connector | socket |
| Type | insulated |
| Mounting | soldered, on panel, screw |
| Thread pitch | 0.75 |
| Rated voltage | 60V DC |
| Current rating | 32A |
| Contact material | brass |
| Contact plating | nickel plated |
| Max. contact resistance: | 10mΩ |
| Operating temperature | -25...80°C |
| Thread | M6 |
| Overall len. | 23mm |