| Manufacturer | SCI |
| Type of lab connector | 4mm banana |
| Connector | socket |
| Type | insulated; with terminal |
| Mounting | on panel, screw, screw terminal |
| Rated voltage | 60V DC |
| Current rating | 30A |
| Contact material | brass |
| Contact plating | nickel plated |
| Operating temperature | -10...80°C |
| Flammability rating | UL94V-2 |
| Panel thickness | 0.5...4mm |
| Dimensions | Fig. 1. |