Socket; 4mm banana; with terminal; SCI

Socket; 4mm banana; with terminal; SCI, BC-115 |EN|
Manufacturer
Type of lab connector4mm banana
Connectorsocket
Typewith terminal
Rated voltage60V DC
Current rating10A
Contact materialbrass
Contact platingnickel plated
Panel thickness0.5...7mm
Length25.5mm
Mountingsoldered, on panel, screw, screw terminal
Mounting hole dimensionsØ6.2mm
Symbol Dimensions Product description
BC-115 Fig. 1. Laboratory connector:4mm banana;socket;60VDC;10A;L:25.5mm